| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC440 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 440 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-01 AC440 |
J7KC-12-01 AC440
Specifications
Detailed Description
The J7KC-12-01 AC440 DIN Rail Mount contactor is a reliable and efficient solution for your electromechanical relay needs. Featuring a durable silver alloy contact material, this contactor ensures long-lasting performance even in demanding environments. With a wide operating temperature range from -10°C to 55°C, it is suitable for a variety of applications. The SPST-NC contact configuration and 15A current rating make it ideal for controlling high-power circuits. Crimp termination allows for easy installation. This high-quality product, with a coil voltage of 440 VAC and power consumption of 25 VA, guarantees stable and efficient operation. Whether in industrial or commercial settings, the J7KC-12-01 AC440 contactor is a dependable choice for your relay system.

