| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC48 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 48 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-01 AC48 |
J7KC-12-01 AC48
Specifications
Detailed Description
The J7KC-12-01 AC48 DIN Rail Mount Relay is a high-performance electromechanical device designed for reliable switching in industrial applications. Featuring a silver alloy contact material, this relay ensures optimal conductivity and longevity. With a wide operating temperature range of -10°C to 55°C, it is suitable for use in diverse environments. The SPST-NC contact configuration and 15A contact current rating guarantee efficient and safe operation. With a coil voltage of 48 VAC and power consumption of 25 VA, the relay offers robust performance. Its compact design, measuring 45mm in width, 67.5mm in height, and 49mm in length, makes it easy to install on DIN rails. The Crimp contact termination allows for secure connections. Whether in control systems, power distribution, or other industrial settings, the J7KC-12-01 AC48 Relay delivers high reliability and precision.

