| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 AC500 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 500 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-01 AC500 |
J7KC-12-01 AC500
Specifications
Detailed Description
The J7KC-12-01 AC500 is a high-performance contactor designed for industrial applications. With a DIN Rail Mount design, this contactor offers easy installation and reliability in any setup. Its contact material of Silver Alloy ensures efficient conductivity, while its SPST-NC contact configuration and 15A current rating make it suitable for a wide range of power control tasks. Operating at temperatures ranging from -10°C to 55°C, this contactor is built to withstand harsh environments. With a coil voltage of 500 VAC and power consumption of 25 VA, the J7KC-12-01 AC500 delivers consistent and efficient performance. Its Crimp contact termination and single pole design make it easy to integrate into existing systems. Whether used in machinery, HVAC systems, or other equipment, this contactor guarantees seamless operation. Trust in the J7KC-12-01 AC500 for your industrial contactor needs.

