| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 DC110 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 110 VDC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 2.2 W, 2.4 W |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 12 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-01 DC110 |
J7KC-12-01 DC110
Specifications
Detailed Description
Introducing the J7KC-12-01 DC110, a reliable and efficient DIN Rail Mount contactor designed for industrial applications. Crafted with durable silver alloy contact material, this contactor ensures high performance even in demanding environments. With a wide operating temperature range of -10 °C to 55 °C, it is suitable for use in various settings. Its compact dimensions of 45 mm width, 67.5 mm height, and 49 mm length make it easy to integrate into existing systems. Featuring a single pole and a coil voltage of 110 VDC, it offers versatile functionality. The contactor's SPST-NC configuration and 12 A current rating provide dependable switching capabilities. With crimp contact termination, installation is quick and hassle-free. Rated at 2.2 W for DC and 2.4 W for AC, it offers energy-efficient operation. Whether for control panels, machinery, or other equipment, the J7KC-12-01 DC110 is the perfect choice for reliable switching performance.

