| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 DC12 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 2.2 W, 2.4 W |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 12 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-01 DC12 |
J7KC-12-01 DC12
Specifications
Detailed Description
Introducing the J7KC-12-01 DC12 DIN Rail Mount Relay, a reliable and efficient solution for your electrical control needs. Constructed with silver alloy contact material, this relay ensures high conductivity and durability, even in demanding environments. With a wide operating temperature range from -10°C to 55°C, it is suitable for various applications. The compact design, measuring at 45mm width, 67.5mm height, and 49mm length, makes it easy to install and saves space in your setup. Featuring a single pole and a coil voltage of 12 VDC, this relay offers versatile performance. The SPST-NC contact configuration and a rating of 12 A guarantee seamless operation. With crimp termination, installation is quick and hassle-free. Whether you need it for industrial machinery, HVAC systems, or other equipment, the J7KC-12-01 DC12 is a dependable choice. Order now and experience its superior quality firsthand.

