| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-01 DC200 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 200 VDC |
| Power Consumption: | 2.2 W, 2.4 W |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 12 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-01 DC200 |
J7KC-12-01 DC200
Specifications
Detailed Description
Introducing the J7KC-12-01 DC200, a high-performance DIN Rail Mount contactor designed for reliable switching operations in industrial applications. Featuring a durable contact material of Silver Alloy, this contactor ensures efficient conductivity even in demanding environments. With a wide operating temperature range from -10°C to 55°C, it is suitable for use in varied conditions. The SPST-NC contact configuration and a current rating of 12 A guarantee secure and efficient switching. With a compact design measuring 45mm in width, 67.5mm in height, and 49mm in length, it saves valuable space in control panels. The coil voltage of 200 VDC and low power consumption of 2.2 W make it energy-efficient. Ideal for use in control systems, machinery, and automation equipment, the J7KC-12-01 DC200 contactor is a dependable solution for your switching needs.

