| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-10 AC120 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 120 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-10 AC120 |
J7KC-12-10 AC120
Specifications
Detailed Description
Introducing the J7KC-12-10 AC120 DIN Rail Mount Contactors, featuring reliable performance in industrial applications. Constructed with Silver Alloy contact material, these contactors ensure efficient power transmission. With a maximum operating temperature of 55 °C and a minimum of -10 °C, they are suitable for a wide range of environments. Measuring at 45mm in width, 67.5mm in height, and 49mm in length, they offer compact yet robust design. The single-pole configuration and SPST-NO contact arrangement provide versatility in circuit control. Operating at a coil voltage of 120 VAC and consuming 25 VA during inrush and 4.5 VA holding, these contactors are energy-efficient. With a contact current rating of 15 A and crimp termination, they ensure secure connections. Ideal for use in relay and contactor applications, the J7KC-12-10 AC120 guarantees high performance and durability. (Character count: 137)

