| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-10 AC200 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 200 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-10 AC200 |
J7KC-12-10 AC200
Specifications
Detailed Description
The J7KC-12-10 AC200 is a high-performance contactor designed for efficient and reliable operation in industrial settings. With a DIN Rail Mount for easy installation, this contactor features silver alloy contact material, ensuring optimal conductivity and durability. Operating smoothly in temperatures ranging from -10 °C to 55 °C, it offers versatility for various environments. Standing at 45mm wide, 67.5mm high, and 49mm long, it is compact yet powerful, with one pole and a coil voltage of 200 VAC. Consuming 25 VA during operation and 4.5 VA in standby, it strikes the perfect balance between performance and energy efficiency. The contact configuration of SPST-NO and a current rating of 15 A make it ideal for handling heavy loads with ease. Termination is convenient with crimp connectors. Classified under hi-rel products, this contactor, with the acronym J7KC1210AC200, guarantees superior quality and performance for a wide range of applications.

