| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-10 AC24 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 24 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-10 AC24 |
J7KC-12-10 AC24
Specifications
Detailed Description
The J7KC-12-10 AC24 is a rugged and reliable DIN Rail Mount contactor designed for industrial applications. Constructed with Silver Alloy contacts, it ensures high durability and excellent conductivity. With a wide operating temperature range from -10°C to 55°C, this contactor can perform reliably in various environments. Its compact design, measuring 45mm in width, 67.5mm in height, and 49mm in length, makes it easy to integrate into control panels. Featuring a single pole configuration and a contact current rating of 15A, it is suitable for controlling high-power electrical loads. The coil voltage of 24VAC with a power consumption of 25VA ensures efficient operation. The SPST-NO contact configuration and Crimp termination offer secure connections. Whether for HVAC systems, machinery, or other industrial equipment, the J7KC-12-10 AC24 contactor is a dependable solution for switching applications.

