| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-10 AC380 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 380 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-10 AC380 |
J7KC-12-10 AC380
Specifications
Detailed Description
Introducing the J7KC-12-10 AC380, a high-performance DIN Rail Mount contactor designed for robust industrial applications. With a contact material of Silver Alloy, this contactor ensures reliable conductivity even in demanding environments. Operating efficiently in temperatures ranging from -10°C to 55°C, it offers versatility for various settings. The single pole configuration with a contact current rating of 15A guarantees effective power control. Featuring a coil voltage of 380VAC and a low power consumption of 25VA, this contactor optimizes energy efficiency. The SPST-NO contact configuration and Crimp termination enhance its functionality. Measuring 45mm in width, 67.5mm in height, and 49mm in length, it provides a compact yet powerful solution. With its durable construction and high-quality performance, the J7KC-12-10 AC380 is a reliable choice for contactor applications in the industrial sector.

