| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-10 AC400 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 400 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-10 AC400 |
J7KC-12-10 AC400
Specifications
Detailed Description
The J7KC-12-10 AC400 is a rugged and reliable DIN Rail Mount contactor designed for industrial applications. Constructed with durable silver alloy contact material, this contactor ensures efficient power transfer even in harsh environments. With a wide operating temperature range of -10°C to 55°C, it is suitable for use in diverse settings. The SPST-NO contact configuration and 15A current rating make it ideal for controlling high-power equipment. Featuring crimp contact termination, installation is quick and easy. With a coil voltage of 400VAC and a power consumption of 25VA, 4.5VA, this contactor offers efficient performance while minimizing energy usage. Perfect for use in a variety of industries, the J7KC-12-10 AC400 Contactors are a dependable choice for your electromechanical relay needs.

