| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-10 AC440 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 440 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-10 AC440 |
J7KC-12-10 AC440
Specifications
Detailed Description
Introducing the J7KC-12-10 AC440, a high-performance contactor designed for reliable electrical control in industrial applications. With a DIN Rail mount type and silver alloy contact material, this contactor ensures efficient power transmission even in demanding environments. Operating between temperatures of -10°C to 55°C, it offers versatility in use. Measuring 45mm in width, 67.5mm in height, and 49mm in length, this compact device is suitable for space-constrained installations. Featuring a single pole and a coil voltage of 440 VAC, it delivers robust performance. With a power consumption of 25 VA and a contact current rating of 15 A, it is capable of handling heavy loads with ease. The SPST-NO contact configuration and crimp termination further enhance its functionality. Trust in the J7KC-12-10 AC440 for efficient and durable electrical control in your operations.

