| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-10 AC500 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 500 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-10 AC500 |
J7KC-12-10 AC500
Specifications
Detailed Description
Meet the J7KC-12-10 AC500, a high-performance contactor designed for industrial applications. This DIN Rail mountable device features a durable silver alloy contact material, ensuring reliable operation even in harsh environments. With a wide operating temperature range from -10°C to 55°C, it is suitable for use in various settings. The SPST-NO contact configuration and 15 A current rating make it ideal for controlling heavy loads. Its compact dimensions of 45mm x 67.5mm x 49mm allow for easy integration into your system. The coil voltage of 500 VAC and power consumption of 25 VA (4.5 VA holding) provide efficient performance. The contact termination is done through crimping, guaranteeing secure connections. Trust in the J7KC-12-10 AC500 for dependable switching in your industrial setup.

