| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-10 DC110 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 110 VDC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 2.2 W, 2.4 W |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 12 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KC-12-10 DC110 |
J7KC-12-10 DC110
Specifications
Detailed Description
Introducing the J7KC-12-10 DC110, a reliable DIN Rail Mount relay designed for efficient electrical control. Crafted with durable Silver Alloy contact material, this relay ensures long-lasting performance even in demanding environments. With a maximum operating temperature of 55 °C and a minimum of -10 °C, it offers versatility in various settings. The compact design, measuring 45mm in width, 67.5mm in height, and 49mm in length, makes it easy to install in tight spaces. Featuring a single pole, SPST-NO contact configuration, and a 12A current rating, it is ideal for applications requiring high power switching. The coil operates at 110VDC with a low power consumption of 2.2W, providing energy efficiency. With crimp contact termination, installation is a breeze. Whether used in industrial machinery, HVAC systems, or control panels, the J7KC-12-10 DC110 guarantees reliable performance.

