| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-10 DC200 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 200 VDC |
| Power Consumption: | 2.2 W, 2.4 W |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 12 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-10 DC200 |
J7KC-12-10 DC200
Specifications
Detailed Description
The J7KC-12-10 DC200 is a high-performance contactor designed for reliable switching operations in industrial applications. Featuring a durable DIN Rail mount, this contactor ensures easy installation and secure attachment. Constructed with silver alloy contact material, it guarantees efficient conductivity and long-term durability even in harsh environments. With a wide operating temperature range from -10°C to 55°C, it is suitable for use in a variety of conditions. This single pole contactor has a coil voltage of 200 VDC and a contact current rating of 12 A, making it ideal for controlling high-power circuits. The SPST-NO contact configuration offers a single normally open contact, perfect for applications requiring simple on/off control. With a low power consumption of 2.2 W, it provides energy-efficient operation. The Crimp contact termination ensures secure connections. In summary, the J7KC-12-10 DC200 is a versatile and dependable electromechanical component that meets the demands of modern industrial systems.

