| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KC-12-10 DC220 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 220 VDC |
| Power Consumption: | 2.2 W, 2.4 W |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 12 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KC-12-10 DC220 |
J7KC-12-10 DC220
Specifications
Detailed Description
The J7KC-12-10 DC220 is a high-performance contactor designed for reliable switching in industrial applications. With a DIN Rail mount type, this contactor is easy to install and secure. Featuring silver alloy contact material, it ensures low resistance and long-lasting performance. Operating efficiently in temperatures ranging from -10 °C to 55 °C, it is suitable for a variety of environments. With a single pole configuration and SPST-NO contact arrangement, it provides a 12 A current rating, making it ideal for controlling power circuits. The 220 VDC coil voltage and 2.2 W power consumption guarantee efficient operation. Measuring 45 mm in width, 67.5 mm in height, and 49 mm in length, it offers a compact solution for space-constrained setups. The Crimp contact termination simplifies the wiring process, while its robust construction ensures durability. Whether used in telecommunications, transportation, or industrial machinery, the J7KC-12-10 DC220 contactor delivers exceptional performance.

