| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-22 AC110 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 110 VDC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | 4PST-2NC/2NO |
| Contact Current Rating: | 10 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-22 AC110 |
J7KCA-22 AC110
Specifications
Detailed Description
The J7KCA-22 AC110 is a high-performance electromechanical relay designed for reliable switching in industrial applications. With a compact DIN Rail Mount design, this relay is easy to install and integrates seamlessly into control systems. Constructed with durable silver alloy contacts, it ensures long-lasting performance even in demanding environments. Operating efficiently between -10°C and 55°C, it offers versatility for a wide range of settings. Featuring four poles and a contact configuration of 4PST-2NC/2NO, it provides ample switching capabilities. With a coil voltage of 110 VDC and low power consumption of 4.5 VA, it offers energy-efficient operation. The contact termination is crimp, facilitating secure connections. Certified for quality and reliability, this relay is a vital component in any industrial setup.

