| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-22 AC120 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 120 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | 4PST-2NC/2NO |
| Contact Current Rating: | 10 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-22 AC120 |
J7KCA-22 AC120
Specifications
Detailed Description
The J7KCA-22 AC120 DIN Rail Mount contactor is a reliable and efficient solution for controlling electrical circuits in industrial settings. With a contact material of Silver Alloy, it ensures durable and low-resistance connections. Operating within a wide temperature range from -10°C to 55°C, this contactor can withstand harsh environmental conditions. Its compact design, measuring 45mm in width, 67.5mm in height, and 49mm in length, allows for easy installation in tight spaces. Featuring four poles and a coil voltage of 120 VAC, it is capable of handling high-power applications with a contact current rating of 10A. The 4PST-2NC/2NO contact configuration provides versatile switching options. With a power consumption of 25VA or 4.5VA, it offers energy efficiency without compromising performance. The Crimp contact termination ensures secure connections. Perfect for use in industrial control panels, this contactor is a dependable component for your automation needs.

