| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-22 AC200 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 200 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | 4PST-2NC/2NO |
| Contact Current Rating: | 10 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-22 AC200 |
J7KCA-22 AC200
Specifications
Detailed Description
The J7KCA-22 AC200 is a reliable and efficient DIN Rail Mount contactor suitable for various industrial applications. With its silver alloy contact material, it ensures long-lasting performance even in demanding environments. Operating smoothly between -10°C and 55°C, this contactor is designed to withstand a wide range of temperatures. Measuring 45mm in width, 67.5mm in height, and 49mm in length, it offers a compact solution for space-limited installations. Featuring four poles and a contact configuration of 4PST-2NC/2NO, it provides versatility in switching operations. With a coil voltage of 200 VAC and a power consumption of 25 VA, this contactor delivers reliable performance while minimizing energy usage. The crimp contact termination makes installation quick and easy. Trust in the J7KCA-22 AC200 for efficient and durable control in your industrial systems.

