| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-22 AC400 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 400 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | 4PST-2NC/2NO |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KCA-22 AC400 |
J7KCA-22 AC400
Specifications
Detailed Description
The J7KCA-22 AC400 Contactor, designed for DIN rail mounting, ensures reliable performance in industrial applications. Crafted with silver alloy contacts, it guarantees efficient conductivity. Operating seamlessly in temperatures ranging from -10 °C to 55 °C, it offers versatility in various environments. With a compact design measuring 45 mm in width, 67.5 mm in height, and 49 mm in length, it saves valuable space. Featuring 4 poles and a coil voltage of 400 VAC, it delivers robust power distribution. With a contact configuration of 4PST-2NC/2NO and a current rating of 10 A, it facilitates precise control. The Crimp contact termination method ensures easy installation. Whether used in manufacturing, automation, or HVAC systems, this high-quality contactor, acronymed as J7KCA22AC400, guarantees optimal performance and durability.

