| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-22 DC110 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 110 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-2NC/2NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-22 DC110 |
J7KCA-22 DC110
Specifications
Detailed Description
Introducing the J7KCA-22 DC110, a reliable and efficient DIN Rail Mount contactor perfect for industrial applications. With its Silver Alloy contact material, this contactor ensures a high level of conductivity and durability. Operating seamlessly in temperatures ranging from -10°C to 55°C, it guarantees optimal performance in various environments. Its compact design, measuring 45mm in width, 67.5mm in height, and 49mm in length, allows for easy installation in tight spaces. Featuring 4 poles and a contact configuration of 4PST-2NC/2NO, it offers versatility in controlling electrical circuits. With a coil voltage of 110VDC and a power consumption of 2.4W, it provides efficient energy usage. The crimp contact termination ensures secure connections. Trust in the J7KCA-22 DC110 for your contactor needs in the industrial sector.

