| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-22 DC12 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-2NC/2NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-22 DC12 |
J7KCA-22 DC12
Specifications
Detailed Description
Introducing the J7KCA-22 DC12, a high-performance contactor designed for reliable power switching in industrial applications. With a DIN Rail Mount design, this contactor is easy to install and saves valuable space in control panels. Constructed with durable Silver Alloy contacts, it ensures long-lasting performance even in demanding environments. Operating smoothly in temperatures ranging from -10°C to 55°C, it offers versatility for various operating conditions. Featuring four poles and a contact configuration of 4PST-2NC/2NO, it allows for efficient control of electrical circuits. With a coil voltage of 12VDC and a power consumption of 2.4W, it offers efficient energy usage. The contactor is terminated with crimp connectors for secure and reliable connections. A must-have in the category of Contactors - Electromechanical Relays, the J7KCA-22 DC12 delivers superior performance and durability, making it an essential component in industrial automation systems.

