| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-22 DC200 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 200 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-2NC/2NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-22 DC200 |
J7KCA-22 DC200
Specifications
Detailed Description
The J7KCA-22 DC200 is a high-quality electromechanical contactor designed for reliable performance in industrial applications. With a DIN rail mount and silver alloy contact material, this contactor is built to withstand tough operating conditions. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C, making it suitable for a wide range of environments. With four poles and a 4PST-2NC/2NO contact configuration, it offers versatile switching capabilities. The coil voltage of 200 VDC and power consumption of 2.4 W ensure efficient operation. Crimp contact termination ensures secure connections. Overall, the J7KCA-22 DC200 is a durable and efficient solution for your contactor needs.

