| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 AC110 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 110 VDC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 10 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-31 AC110 |
J7KCA-31 AC110
Specifications
Detailed Description
The J7KCA-31 AC110 is a high-performance electromechanical relay designed for reliable switching operations in industrial applications. With a DIN Rail Mount configuration, installation is quick and easy, making it a convenient choice for control panel setups. The silver alloy contact material ensures excellent conductivity and longevity, while the 4PST-1NC/3NO contact configuration offers versatile switching options. Operating efficiently in temperatures ranging from -10°C to 55°C, this relay is suitable for a wide range of environments. With a coil voltage of 110 VDC and a power consumption of 25 VA, it provides robust performance with low energy consumption. Featuring a compact design with dimensions of 45mm x 67.5mm x 49mm, it saves space without compromising on functionality. The J7KCA-31 AC110 is a dependable solution for your relay needs, meeting the highest quality standards for industrial use.

