| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 AC200 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 200 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 10 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-31 AC200 |
J7KCA-31 AC200
Specifications
Detailed Description
The J7KCA-31 AC200 DIN Rail Mount Contactors are essential components for reliable electrical control systems. With silver alloy contact material ensuring efficient conductivity, these contactors can operate seamlessly in temperatures ranging from -10°C to 55°C. Measuring 45mm in width, 67.5mm in height, and 49mm in length, they offer compact yet powerful performance. Featuring four poles and a contact configuration of 4PST-1NC/3NO, these contactors provide versatile switching capabilities. Crimp contact termination ensures secure connections. With a coil voltage of 200 VAC and a power consumption of 25 VA, they are suitable for various industrial applications. Trust in the J7KCA-31 AC200 for dependable and efficient relay operations.

