| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 AC400 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 400 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 10 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-31 AC400 |
J7KCA-31 AC400
Specifications
Detailed Description
The J7KCA-31 AC400 DIN Rail Mount contactor is a reliable and efficient electromechanical relay designed for industrial applications. With its silver alloy contact material, it ensures optimal conductivity and longevity. Operating within a temperature range of -10°C to 55°C, this contactor is suitable for use in varied environmental conditions. Its compact dimensions of 45mm in width, 67.5mm in height, and 49mm in length make it easy to integrate into control panels. Featuring four poles and a contact configuration of 4PST-1NC/3NO, it offers versatile switching options. With a coil voltage of 400 VAC and a power consumption of 25 VA, it provides robust performance. The contactor is terminated with crimp connectors for secure and efficient installation. Whether in machinery, HVAC systems, or power distribution setups, the J7KCA-31 AC400 is a dependable component for controlling electrical circuits.

