| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 DC200 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 200 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-31 DC200 |
J7KCA-31 DC200
Specifications
Detailed Description
Introducing the J7KCA-31 DC200, a high-performance contactor designed for reliable switching in industrial applications. With a DIN Rail Mount for easy installation, this contactor features four poles and a contact configuration of 4PST-1NC/3NO, offering versatile control options. The contact material of Silver Alloy ensures excellent conductivity and durability, while the coil voltage of 200 VDC allows for efficient operation. Rated for a maximum operating temperature of 55 °C and a minimum of -10 °C, this contactor is suitable for use in a wide range of environments. With a power consumption of 2.4 W and a contact current rating of 2.5 A, it provides robust performance while maintaining energy efficiency. The Crimp contact termination makes for secure connections, guaranteeing long-lasting reliability. Perfect for use in industrial machinery, automation systems, and more, the J7KCA-31 DC200 is a dependable solution for your switching needs.

