| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 DC220 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 220 VDC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 2.4 W |
| Contact Termination: | Crimp |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 2.5 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KCA-31 DC220 |
J7KCA-31 DC220
Specifications
Detailed Description
Introducing the J7KCA-31 DC220, a high-performance contactor designed for reliable switching in industrial applications. This DIN Rail Mount contactor features high-quality silver alloy contacts for enhanced conductivity and durability. With a maximum operating temperature of 55 °C and a minimum operating temperature of -10 °C, it is suitable for use in a wide range of environments. The compact design, measuring 45mm in width, 67.5mm in height, and 49mm in length, makes it easy to install in tight spaces. With four poles and a coil voltage of 220 VDC, it offers versatile connectivity options. The 4PST-1NC/3NO contact configuration and 2.5A contact current rating ensure efficient performance. With crimp contact termination, installation is quick and hassle-free. Trust in the J7KCA-31 DC220 for your contactor needs.

