| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 DC24 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-31 DC24 |
J7KCA-31 DC24
Specifications
Detailed Description
Introducing the J7KCA-31 DC24 DIN Rail Mount Contactor, a high-performance electromechanical relay designed for efficient power switching in industrial applications. Crafted with durable Silver Alloy contacts, this relay ensures reliable operation even in harsh environments with a wide operating temperature range from -10 °C to 55 °C. With a compact overall width of 45mm and height of 67.5mm, it easily integrates into control panels. Boasting a 4PST-1NC/3NO contact configuration, it offers versatile switching options. The 24 VDC coil voltage and low power consumption of 2.4W make it energy-efficient. Featuring crimp contact termination, installation is a breeze. With a contact current rating of 2.5A, it's suitable for various load types. Trust in the J7KCA-31 DC24 for dependable performance in your relay applications.

