| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 DC48 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 48 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-31 DC48 |
J7KCA-31 DC48
Specifications
Detailed Description
The J7KCA-31 DC48 DIN Rail Mount relay is a reliable and efficient solution for your industrial control needs. Constructed with silver alloy contacts, it ensures high conductivity and durability even in demanding environments. With a wide operating temperature range from -10 °C to 55 °C, it can perform consistently in varying conditions. The compact design, measuring 45mm in width, 67.5mm in height, and 49mm in length, makes it easy to integrate into your system. Featuring 4 poles and a contact configuration of 4PST-1NC/3NO, it offers versatile connectivity options. The coil voltage of 48 VDC and power consumption of 2.4 W make it energy-efficient without compromising performance. With contact current rating of 2.5 A and crimp termination, it ensures secure connections. Whether for general purpose or specific applications, the J7KCA-31 DC48 is a dependable choice in the world of electromechanical relays.

