| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 DC60 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 60 VDC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 2.4 W |
| Contact Termination: | Crimp |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 2.5 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KCA-31 DC60 |
J7KCA-31 DC60
Specifications
Detailed Description
The J7KCA-31 DC60 is a high-performance electromechanical contactor designed for reliable switching in industrial applications. Featuring a DIN rail mount for easy installation, this contactor boasts a durable construction with silver alloy contacts, ensuring long-lasting performance even in harsh environments. With a wide operating temperature range from -10°C to 55°C, it is suitable for use in a variety of settings. The 4PST-1NC/3NO contact configuration offers versatile connectivity options, while the 2.5 A contact current rating allows for efficient power handling. The coil voltage of 60 VDC and low power consumption of 2.4 W make it energy-efficient. With its compact dimensions of 45 mm (W) x 67.5 mm (H) x 49 mm (L), it is space-saving without compromising on functionality. Trust in the J7KCA-31 DC60 for dependable control in your industrial systems.

