| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-40 AC100 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 100 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | 4PST-4NO |
| Contact Current Rating: | 10 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-40 AC100 |
J7KCA-40 AC100
Specifications
Detailed Description
The J7KCA-40 AC100 is a reliable and high-performance contactor designed for industrial applications. Featuring a DIN Rail Mount for easy installation, this contactor is built to last with contact material made of Silver Alloy, ensuring optimal conductivity. With a maximum operating temperature of 55 °C and a minimum of -10 °C, it can withstand harsh environmental conditions. Measuring 45mm in width, 67.5mm in height, and 49mm in length, it is compact yet powerful, with four poles and a coil voltage of 100 VAC. The contactor consumes 25 VA of power and has a contact configuration of 4PST-4NO, with a contact current rating of 10 A. Suitable for a variety of electromechanical relay applications, the J7KCA-40 AC100 delivers exceptional performance and durability.

