| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-40 AC110 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 110 VDC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | 4PST-4NO |
| Contact Current Rating: | 10 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-40 AC110 |
J7KCA-40 AC110
Specifications
Detailed Description
The J7KCA-40 AC110 is a high-performance electromechanical contactor designed for industrial applications. This DIN Rail Mount contactor features a rugged construction with silver alloy contact material, ensuring reliable operation even in harsh environments. With a maximum operating temperature of 55°C and a minimum of -10°C, it is suitable for a wide range of operating conditions. The 4PST-4NO contact configuration and 10 A contact current rating make it ideal for controlling power circuits. Its coil voltage of 110 VDC and power consumption of 25 VA ensure efficient performance. The contactor is compact, with an overall width of 45 mm, height of 67.5 mm, and length of 49 mm, making it easy to install in tight spaces. With Crimp contact termination and hi_rel certification, it offers secure and durable connections. Trust in the J7KCA-40 AC110 for your industrial contactor needs.

