| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-40 AC200 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 200 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | 4PST-4NO |
| Contact Current Rating: | 10 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-40 AC200 |
J7KCA-40 AC200
Specifications
Detailed Description
The J7KCA-40 AC200 is a high-performance contactor designed for industrial applications, featuring a robust DIN Rail Mount for secure installation. With its silver alloy contact material, this contactor ensures reliable and efficient operation in demanding environments. Operating smoothly at temperatures ranging from -10°C to 55°C, it offers versatility and durability. Measuring 45mm in width, 67.5mm in height, and 49mm in length, this compact yet powerful device is suitable for various control panel setups. With four poles and a coil voltage of 200 VAC, it provides ample switching capability. The 4PST-4NO contact configuration and 10A current rating make it ideal for controlling heavy loads. Using crimp termination, it guarantees easy and secure connectivity. With a power consumption of 25 VA and 4.5 VA, this contactor balances performance with energy efficiency. Trust in the J7KCA-40 AC200 for dependable relay and contactor solutions in your industrial operations.

