| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-40 AC230 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 230 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | 4PST-4NO |
| Contact Current Rating: | 10 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-40 AC230 |
J7KCA-40 AC230
Specifications
Detailed Description
The J7KCA-40 AC230 is a reliable and efficient DIN Rail Mount contactor, perfect for industrial applications. With its silver alloy contact material, it ensures durability and longevity even in high-demand environments. Operating smoothly in temperatures ranging from -10°C to 55°C, it guarantees optimal performance year-round. Measuring 45mm in width, 67.5mm in height, and 49mm in length, it's compact yet powerful. Featuring 4 poles and a coil voltage of 230 VAC, it can handle heavy loads with ease. The 4PST-4NO contact configuration and 10A contact current rating make it versatile for various setups. With crimp contact termination, installation is a breeze. Whether you're in need of a high-quality contactor for your machinery or equipment, the J7KCA-40 AC230 is the perfect choice.

