| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-40 DC110 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 110 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-4NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-40 DC110 |
J7KCA-40 DC110
Specifications
Detailed Description
Introducing the J7KCA-40 DC110, a reliable and efficient DIN Rail Mount contactor designed for various electromechanical and relay applications. With its silver alloy contact material, this contactor ensures durable and low-resistance connections, while offering a maximum operating temperature of 55 °C and a minimum of -10 °C, making it suitable for a wide range of environments. Boasting a compact design with an overall width of 45 mm, height of 67.5 mm, and length of 49 mm, this contactor is ideal for space-constrained installations. Featuring 4 poles and a contact configuration of 4PST-4NO, it provides versatile switching capabilities. With a coil voltage of 110 VDC and a power consumption of 2.4 W, it offers efficient performance. The contact termination is through crimping, ensuring secure connections. Whether you're in the industrial, commercial, or residential sector, the J7KCA-40 DC110 is the perfect solution for your contactor needs.

