| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-40 DC120 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 120 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-4NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-40 DC120 |
J7KCA-40 DC120
Specifications
Detailed Description
The J7KCA-40 DC120 is a high-performance contactor designed for reliable switching in industrial applications. With a rugged DIN Rail Mount, this contactor is easily installed in control panels. The contact material, made of Silver Alloy, ensures low contact resistance and long-term durability. Operating at temperatures ranging from -10°C to 55°C, it is suitable for diverse environments. Featuring four poles and a 4PST-4NO contact configuration, it offers versatile control options. The coil voltage of 120 VDC and low power consumption of 2.4 W make it energy efficient. With a contact current rating of 2.5 A and crimp terminations, it guarantees secure connections. Trust in the J7KCA-40 DC120 for robust and efficient relay operations.

