| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-40 DC200 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 200 VDC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 2.4 W |
| Contact Termination: | Crimp |
| Contact Configuration: | 4PST-4NO |
| Contact Current Rating: | 2.5 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KCA-40 DC200 |
J7KCA-40 DC200
Specifications
Detailed Description
The J7KCA-40 DC200 is a high-performance electromechanical relay designed for reliable industrial applications. Featuring a DIN Rail Mount, this silver alloy contact relay ensures efficient and durable performance even in harsh operating conditions. With a wide temperature range of -10°C to 55°C, it is suitable for use in a variety of environments. The 4PST-4NO contact configuration and 2.5 A contact current rating provide versatile switching capabilities. With a coil voltage of 200 VDC and low power consumption of 2.4 W, this relay offers energy-efficient operation. The crimp contact termination allows for easy installation. Satisfying the highest quality standards, this product is a dependable solution for your contactor and relay needs.

