| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-40 DC210 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 210 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-4NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-40 DC210 |
J7KCA-40 DC210
Specifications
Detailed Description
The J7KCA-40 DC210 is a high-performance contactor designed for industrial applications. With a DIN Rail Mount design, it is easy to install and secure. The contact material is made of durable silver alloy, ensuring reliable conductivity. Operating efficiently in temperatures ranging from -10°C to 55°C, it is suitable for a variety of environments. Measuring 45mm in width, 67.5mm in height, and 49mm in length, it is compact yet powerful. Featuring 4 poles and a coil voltage of 210 VDC, it offers versatile functionality. With a low power consumption of 2.4W and a contact configuration of 4PST-4NO, it provides efficient energy management. The contact current rating of 2.5A and crimp termination make it ideal for demanding applications. In the category of Contactors - Electromechanical Relays, this product is a reliable choice for industrial automation systems.

