| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-40 DC24 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-4NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-40 DC24 |
J7KCA-40 DC24
Specifications
Detailed Description
The J7KCA-40 DC24 is a high-performance electromechanical relay designed for reliable and efficient operation in industrial applications. Featuring a DIN Rail mount for easy installation, this relay boasts a contact material of silver alloy for enhanced conductivity and durability. With a wide operating temperature range from -10°C to 55°C, it can withstand harsh environmental conditions. The 4PST-4NO contact configuration and 2.5A contact current rating make it suitable for controlling multiple circuits. The coil voltage of 24VDC and low power consumption of 2.4W ensure energy efficiency. With its crimp contact termination and compact design measuring 45mm in width, 67.5mm in height, and 49mm in length, the J7KCA-40 DC24 offers a reliable solution for your relay needs.

