| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-40 DC60 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Coil Voltage: | 60 VDC |
| Power Consumption: | 2.4 W |
| Contact Configuration: | 4PST-4NO |
| Contact Current Rating: | 2.5 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCA-40 DC60 |
J7KCA-40 DC60
Specifications
Detailed Description
Introducing the J7KCA-40 DC60 DIN Rail Mount Relay, a reliable and efficient solution for your industrial automation needs. With silver alloy contact material, this relay ensures long-lasting performance even in demanding environments. Operating at temperatures ranging from -10°C to 55°C, it is suitable for a variety of applications. Featuring a compact design with dimensions of 45mm x 67.5mm x 49mm, it can be easily installed in tight spaces. With 4 poles and a contact configuration of 4PST-4NO, it offers versatile connectivity options. The coil voltage of 60VDC and power consumption of 2.4W make it energy-efficient. Termination is made easy with crimp contacts. Whether you're in the manufacturing, energy, or transportation industry, this high-quality relay is a perfect choice.

