| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC100 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 100 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 AC100 |
J7KCR-12-01 AC100
Specifications
Detailed Description
The J7KCR-12-01 AC100 is a high-performance contactor designed for industrial applications. With a rugged DIN rail mount and silver alloy contact material, it ensures reliable operation even in harsh environments. Operating smoothly between -10°C and 55°C, it offers versatility for various settings. Measuring 90.5mm in width, 77.5mm in height, and 75mm in length, it fits seamlessly into control panels. Featuring a single pole, SPST-NC configuration, and a contact current rating of 15A, it efficiently controls electrical circuits. The coil voltage of 100VAC and low power consumption of 4.5VA make it energy-efficient. With crimp contact termination and a robust construction, this electromechanical relay guarantees long-term durability. Whether used in manufacturing, automation, or HVAC systems, the J7KCR1201AC100 is a dependable choice for critical operations.

