| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC110 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 110 VDC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 AC110 |
J7KCR-12-01 AC110
Specifications
Detailed Description
The J7KCR-12-01 AC110 is a high-performance electromechanical relay designed for reliable switching in industrial applications. With a DIN Rail Mount configuration, this silver alloy contact relay ensures efficient power delivery with a contact current rating of 15 A. Operating seamlessly in temperatures ranging from -10 °C to 55 °C, it guarantees optimal performance even in challenging environments. Featuring a single pole, single throw normally closed contact configuration, it offers versatility in circuit control. The coil voltage of 110 VDC and power consumption of 25 VA make it suitable for demanding power systems. Terminated with crimp contacts and measuring 90.5 mm in width, 77.5 mm in height, and 75 mm in length, this relay is compact yet robust, ideal for space-constrained installations. With its dependable performance and durable construction, the J7KCR-12-01 AC110 is a vital component in ensuring efficient and secure power management.

