| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC120 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 120 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 AC120 |
J7KCR-12-01 AC120
Specifications
Detailed Description
The J7KCR-12-01 AC120 is a high-performance contactor designed for reliable switching in industrial applications. With a DIN Rail Mount and silver alloy contact material, it ensures durability and efficiency. Operating seamlessly in temperatures ranging from -10°C to 55°C, this contactor is suitable for a variety of environments. Its SPST-NC configuration and 15 A current rating guarantee safe and efficient operation. The 120 VAC coil voltage and low power consumption of 4.5 VA make it energy-efficient. Featuring crimp contact termination and a single pole design, it offers easy installation and maintenance. With its compact dimensions of 90.5mm x 77.5mm x 75mm, it is ideal for space-constrained installations. The J7KCR-12-01 AC120 is a reliable solution for controlling electrical circuits in demanding industrial settings.

