| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC200 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 200 VAC |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KCR-12-01 AC200 |
J7KCR-12-01 AC200
Specifications
Detailed Description
The J7KCR-12-01 AC200 DIN Rail Mount Contactors offer reliable switching capabilities for industrial applications. With silver alloy contact material, they ensure efficient and durable operation even in harsh environments. Operating between -10°C to 55°C, these contactors are suitable for a wide range of settings. With a single pole configuration and SPST-NC contact arrangement, they provide seamless control. The 200 VAC coil voltage and 25 VA power consumption make them energy-efficient. Featuring crimp contact termination, installation is quick and secure. Designed for high performance and longevity, the J7KCR1201AC200 contactors are essential components in electromechanical systems.

