| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC220 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 220 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 AC220 |
J7KCR-12-01 AC220
Specifications
Detailed Description
The J7KCR-12-01 AC220 is a high-performance DIN Rail Mount contactor suitable for various industrial applications. Constructed with durable silver alloy contacts, it ensures reliable operation in temperatures ranging from -10°C to 55°C. With a compact design measuring 90.5mm in width, 77.5mm in height, and 75mm in length, it efficiently saves space in control panels. Featuring a single pole configuration, it offers a contact current rating of 15A, making it ideal for switching high-power loads. The SPST-NC contact configuration guarantees precise control, while the crimp termination simplifies installation. Operating at a coil voltage of 220VAC, it consumes 25VA during operation and 4.5VA during holding. With its robust build and efficient performance, the J7KCR-12-01 AC220 is a reliable and essential component for industrial automation systems.

