| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC230 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 230 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 AC230 |
J7KCR-12-01 AC230
Specifications
Detailed Description
The J7KCR-12-01 AC230 DIN Rail Mount contactor is a reliable and durable electromechanical relay designed for industrial applications. Constructed with silver alloy contact material, it ensures efficient and long-lasting performance even in harsh environments. With a wide operating temperature range from -10°C to 55°C, it can withstand fluctuations in temperature. The SPST-NC contact configuration and 15 A contact current rating make it suitable for controlling high-power devices. Its compact design, measuring 90.5mm in width, 77.5mm in height, and 75mm in length, allows for easy installation on DIN rails. Powered by a 230VAC coil voltage, it consumes 25VA during operation and 4.5VA during holding. The crimp contact termination offers a secure and stable connection. This contactor, part of the hi_rel category, is not only efficient but also ensures high reliability in critical operations, making it a valuable component for industrial control systems.

