| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC240 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 240 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 AC240 |
J7KCR-12-01 AC240
Specifications
Detailed Description
The J7KCR-12-01 AC240 DIN Rail Mount Contactors are designed for reliable performance in industrial applications. With silver alloy contact material and a contact configuration of SPST-NC, these contactors ensure efficient and durable operation. They can handle a maximum operating temperature of 55°C and a minimum of -10°C, making them suitable for a wide range of environments. With a coil voltage of 240 VAC and a power consumption of 25 VA, they provide robust switching capabilities. The contactors have a compact design, with an overall width of 90.5 mm, height of 77.5 mm, and length of 75 mm, and feature crimp contact termination for easy installation. With a contact current rating of 15 A, they offer high performance in controlling electrical circuits. Whether used in machinery, control panels, or other applications, these contactors deliver reliable and efficient operation.

