| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC400 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 400 VAC |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KCR-12-01 AC400 |
J7KCR-12-01 AC400
Specifications
Detailed Description
Introducing the J7KCR-12-01 AC400, a high-performance contactor designed for industrial applications. With DIN Rail Mount compatibility, this contactor is easy to install and integrates seamlessly into existing systems. Featuring silver alloy contacts, it ensures reliable and efficient operation even in harsh environments. The contactor has a maximum operating temperature of 55°C and a minimum of -10°C, making it suitable for a wide range of operating conditions. With a single pole configuration and a contact current rating of 15 A, it is capable of handling heavy loads with ease. The Crimp contact termination ensures secure connections, while the coil voltage of 400 VAC and power consumption of 25 VA make it energy-efficient. Whether for machinery, HVAC systems, or other industrial equipment, the J7KCR-12-01 AC400 is the perfect choice for reliable switching performance.

