| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC440 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 440 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 AC440 |
J7KCR-12-01 AC440
Specifications
Detailed Description
Introducing the J7KCR-12-01 AC440 DIN Rail Mount Contactors, featuring a reliable contact material of Silver Alloy for optimal performance. With a wide operating temperature range of -10°C to 55°C, this contactor is suitable for various environmental conditions. Measuring at 90.5mm in width, 77.5mm in height, and 75mm in length, it offers a compact yet powerful solution. Designed with a single pole and a coil voltage of 440 VAC, it provides a seamless switching operation. With a contact current rating of 15A and a power consumption of 25 VA, 4.5 VA, it ensures efficient energy usage. The SPST-NC contact configuration and crimp termination make installation easy and secure. Whether for industrial or commercial applications, the J7KCR-12-01 AC440 is a dependable choice in the realm of Contactors and Relays.

